
EVP-BB1AAB000 | |
|---|---|
DigiKey Part Number | P124390TR-ND - Tape & Reel (TR) P124390CT-ND - Cut Tape (CT) P124390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BB1AAB000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BB1AAB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 2.60mm x 1.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.08mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 100 | 9,74520 Kč | 974,52 Kč |
| 500 | 8,17158 Kč | 4 085,79 Kč |
| 1 000 | 7,65566 Kč | 7 655,66 Kč |
| 2 000 | 7,21765 Kč | 14 435,30 Kč |
| 5 000 | 6,73906 Kč | 33 695,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,31691 Kč | 63 169,10 Kč |
| 20 000 | 6,06930 Kč | 121 386,00 Kč |
| 30 000 | 5,94259 Kč | 178 277,70 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




