
MC3651DF1AAM | |
|---|---|
DigiKey Part Number | 2508-MC3651DF1AAMTR-ND - Tape & Reel (TR) 2508-MC3651DF1AAMCT-ND - Cut Tape (CT) 2508-MC3651DF1AAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3651DF1AAM |
Description | 1CELL PROTECTION IC WITH FET,MC3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer PLP-4E |
Datasheet | Datasheet |
EDA/CAD Models | MC3651DF1AAM Models |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Voltage |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-XDFN Exposed Pad |
Function Battery Protection | Supplier Device Package PLP-4E |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 20,18800 Kč | 201,88 Kč |
| 25 | 18,29440 Kč | 457,36 Kč |
| 100 | 16,19640 Kč | 1 619,64 Kč |
| 250 | 15,19780 Kč | 3 799,45 Kč |
| 500 | 14,59468 Kč | 7 297,34 Kč |
| 1 000 | 14,35901 Kč | 14 359,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,25955 Kč | 66 297,75 Kč |
| 10 000 | 12,99978 Kč | 129 997,80 Kč |
| 15 000 | 12,86980 Kč | 193 047,00 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |











