


ABS07-32.768KHZ-7-1-T | |
|---|---|
DigiKey Part Number | 535-13478-2-ND - Tape & Reel (TR) 535-13478-1-ND - Cut Tape (CT) 535-13478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-32.768KHZ-7-1-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-32.768KHZ-7-1-T Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS06-32.768KHZ-6-1-T | Abracon LLC | 2 726 | 535-ABS06-32.768KHZ-6-1-TCT-ND | 34,41000 Kč | Similar |
| ABS06-32.768KHZ-7-1-T | Abracon LLC | 1 736 | 535-ABS06-32.768KHZ-7-1-TCT-ND | 34,41000 Kč | Similar |
| ABS06-32.768KHZ-9-1-T | Abracon LLC | 67 679 | 535-10247-1-ND | 20,02000 Kč | Similar |
| ABS07-32.768KHZ-9-1-T | Abracon LLC | 2 495 | 535-13479-1-ND | 31,28000 Kč | Similar |
| ABS07-LR-32.768KHZ-6-1-T | Abracon LLC | 9 577 | 535-12943-1-ND | 31,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 27,17500 Kč | 271,75 Kč |
| 25 | 25,69400 Kč | 642,35 Kč |
| 50 | 24,63460 Kč | 1 231,73 Kč |
| 100 | 23,61260 Kč | 2 361,26 Kč |
| 250 | 22,33124 Kč | 5 582,81 Kč |
| 500 | 21,40776 Kč | 10 703,88 Kč |
| 1 000 | 20,52285 Kč | 20 522,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,19617 Kč | 57 588,51 Kč |
| 6 000 | 19,05150 Kč | 114 309,00 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |




