


ABS07-LR-32.768KHZ-6-1-T | |
|---|---|
DigiKey Part Number | 535-12943-2-ND - Tape & Reel (TR) 535-12943-1-ND - Cut Tape (CT) 535-12943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-LR-32.768KHZ-6-1-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-LR-32.768KHZ-6-1-T Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS06-32.768KHZ-6-1-T | Abracon LLC | 4 187 | 535-ABS06-32.768KHZ-6-1-TCT-ND | 34,65000 Kč | Similar |
| ABS06-32.768KHZ-7-1-T | Abracon LLC | 1 766 | 535-ABS06-32.768KHZ-7-1-TCT-ND | 34,65000 Kč | Similar |
| CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QC | Micro Crystal AG | 4 311 | 2195-CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCCT-ND | 11,34000 Kč | Similar |
| ECS-.327-6-12-C-TR | ECS Inc. | 10 615 | XC2291CT-ND | 14,28000 Kč | Similar |
| ECS-.327-7-12-C-TR | ECS Inc. | 30 610 | XC2290CT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 27,36000 Kč | 273,60 Kč |
| 25 | 25,86960 Kč | 646,74 Kč |
| 50 | 24,80280 Kč | 1 240,14 Kč |
| 100 | 23,77390 Kč | 2 377,39 Kč |
| 250 | 22,48380 Kč | 5 620,95 Kč |
| 500 | 21,55402 Kč | 10 777,01 Kč |
| 1 000 | 20,66308 Kč | 20 663,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,32733 Kč | 57 981,99 Kč |
| 6 000 | 18,53018 Kč | 111 181,08 Kč |
| 9 000 | 18,07958 Kč | 162 716,22 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











