
DF3-2P-2DSA(01) | |
|---|---|
DigiKey Part Number | H3921-ND |
Manufacturer | |
Manufacturer Product Number | DF3-2P-2DSA(01) |
Description | CONN HEADER VERT 2POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-2P-2DSA(01) Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.122" (3.10mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bag | Overall Contact Length 0.299" (7.60mm) |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Press-Fit, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,23800 Kč | 82,38 Kč |
| 100 | 7,00120 Kč | 700,12 Kč |
| 500 | 6,24830 Kč | 3 124,15 Kč |
| 1 000 | 5,94966 Kč | 5 949,66 Kč |
| 5 000 | 5,31081 Kč | 26 554,05 Kč |
| 10 000 | 5,05742 Kč | 50 574,20 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |












