
DF3-3P-2DSA(01) | |
|---|---|
DigiKey Part Number | H3922-ND |
Manufacturer | |
Manufacturer Product Number | DF3-3P-2DSA(01) |
Description | CONN HEADER VERT 3POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-3P-2DSA(01) Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.122" (3.10mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bag | Overall Contact Length 0.299" (7.60mm) |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Press-Fit, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF3A-3P-2DSA | Hirose Electric Co Ltd | 45 275 | H2095-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 7,79790 Kč | 779,79 Kč |
| 500 | 6,95864 Kč | 3 479,32 Kč |
| 1 000 | 6,62621 Kč | 6 626,21 Kč |
| 5 000 | 5,91470 Kč | 29 573,50 Kč |
| 10 000 | 5,63249 Kč | 56 324,90 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |












