Motor Driver Power MOSFET I2C 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2625YFFT

DigiKey Part Number
296-43801-2-ND - Tape & Reel (TR)
296-43801-1-ND - Cut Tape (CT)
296-43801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV2625YFFT
Description
IC MOTOR DRIVER 2.7V-5.5V 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
DRV2625YFFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Haptic Feedback
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
ERM, LRA
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
9-UFBGA, DSBGA
Output Configuration
Half Bridge (2)
Supplier Device Package
9-DSBGA
Interface
I2C
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV2624YFFRTexas Instruments2 100296-43396-1-ND22,73000 KčParametric Equivalent
DRV2624YFFTTexas Instruments477296-43800-1-ND46,62000 KčParametric Equivalent
DRV2625YFFRTexas Instruments1 348296-43397-1-ND42,00000 KčParametric Equivalent
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1046,99400 Kč469,94 Kč
2543,02920 Kč1 075,73 Kč
10038,66780 Kč3 866,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,58692 Kč9 146,73 Kč
50035,33166 Kč17 665,83 Kč
75034,70353 Kč26 027,65 Kč
1 25034,00718 Kč42 508,97 Kč
1 75033,60016 Kč58 800,28 Kč
2 50033,20884 Kč83 022,10 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč