
DRV2625YFFR | |
|---|---|
DigiKey Part Number | 296-43397-2-ND - Tape & Reel (TR) 296-43397-1-ND - Cut Tape (CT) 296-43397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2625YFFR |
Description | IC MOTOR DRIVER 2.7V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2625YFFR Models |
Category | Applications Haptic Feedback |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC ERM, LRA | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 9-UFBGA, DSBGA |
Output Configuration Half Bridge (2) | Supplier Device Package 9-DSBGA |
Interface I2C | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV2624YFFR | Texas Instruments | 2 100 | 296-43396-1-ND | 22,73000 Kč | Parametric Equivalent |
| DRV2624YFFT | Texas Instruments | 477 | 296-43800-1-ND | 46,62000 Kč | Parametric Equivalent |
| DRV2625YFFT | Texas Instruments | 76 | 296-43801-1-ND | 62,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| 25 | 28,17920 Kč | 704,48 Kč |
| 100 | 25,13670 Kč | 2 513,67 Kč |
| 250 | 23,68660 Kč | 5 921,65 Kč |
| 500 | 22,83028 Kč | 11 415,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,20525 Kč | 63 615,75 Kč |
| 6 000 | 20,77056 Kč | 124 623,36 Kč |
| 9 000 | 20,55284 Kč | 184 975,56 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |












