
IS31FL3296-UTLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3296-UTLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3296-UTLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3296-UTLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3296-UTLS4-TR |
Description | IC LED DVR LINEAR 40MA 12UTQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear Constant Current I2C, PWM Dimming 40mA 12-UTQFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Lumissil Microsystems | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming I2C, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 12-UFQFN |
Voltage - Supply (Min) 2.7V | Supplier Device Package 12-UTQFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,43040 Kč | 335,76 Kč |
| 100 | 11,82190 Kč | 1 182,19 Kč |
| 250 | 11,05420 Kč | 2 763,55 Kč |
| 500 | 10,59224 Kč | 5 296,12 Kč |
| 1 000 | 10,28062 Kč | 10 280,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,74202 Kč | 29 226,06 Kč |
| 6 000 | 9,51206 Kč | 57 072,36 Kč |
| 9 000 | 9,39688 Kč | 84 571,92 Kč |
| 15 000 | 9,26929 Kč | 139 039,35 Kč |
| 21 000 | 9,19477 Kč | 193 090,17 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |






