
DRV2625YFFT | |
|---|---|
DigiKey Part Number | 296-43801-2-ND - Tape & Reel (TR) 296-43801-1-ND - Cut Tape (CT) 296-43801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2625YFFT |
Description | IC MOTOR DRIVER 2.7V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2625YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 Kč | 56,20 Kč |
| 10 | 41,86800 Kč | 418,68 Kč |
| 25 | 38,29400 Kč | 957,35 Kč |
| 100 | 34,35990 Kč | 3 435,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,48268 Kč | 8 120,67 Kč |
| 500 | 31,35102 Kč | 15 675,51 Kč |
| 750 | 30,78436 Kč | 23 088,27 Kč |
| 1 250 | 30,15640 Kč | 37 695,50 Kč |
| 1 750 | 29,78948 Kč | 52 131,59 Kč |
| 2 500 | 29,43657 Kč | 73 591,43 Kč |
| 6 250 | 28,67670 Kč | 179 229,38 Kč |
| Unit Price without VAT: | 56,20000 Kč |
|---|---|
| Unit Price with VAT: | 68,00200 Kč |











