
5047542120 | |
|---|---|
DigiKey Part Number | 900-5047542120TR-ND - Tape & Reel (TR) 900-5047542120CT-ND - Cut Tape (CT) 900-5047542120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047542120 |
Description | CONN FPC 21POS 0.3MM R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047542120 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 21 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Gray |
Height Above Board 0.030" (0.75mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 13,32350 Kč | 399 705,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 25 | 18,83120 Kč | 470,78 Kč |
| 50 | 17,93220 Kč | 896,61 Kč |
| 100 | 17,07560 Kč | 1 707,56 Kč |
| 250 | 16,00552 Kč | 4 001,38 Kč |
| 500 | 15,24076 Kč | 7 620,38 Kč |
| 1 000 | 14,51319 Kč | 14 513,19 Kč |
| 2 500 | 13,60460 Kč | 34 011,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 100 | 20,12660 Kč | 2 012,66 Kč |
| 1 000 | 16,10106 Kč | 16 101,06 Kč |
| 2 500 | 14,59160 Kč | 36 479,00 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


