
FH35C-21S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122269TR-ND - Tape & Reel (TR) H122269CT-ND - Cut Tape (CT) H122269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-21S-0.3SHW(99) |
Description | CONN FPC 21POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-21S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,63036 Kč | 18 315,18 Kč |
| 1 000 | 34,88280 Kč | 34 882,80 Kč |
| 1 500 | 33,89948 Kč | 50 849,22 Kč |
| 2 500 | 32,70042 Kč | 81 751,05 Kč |
| 3 500 | 31,93393 Kč | 111 768,76 Kč |
| 5 000 | 31,14129 Kč | 155 706,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 42,90000 Kč | 429,00 Kč |
| 25 | 39,54040 Kč | 988,51 Kč |
| 50 | 37,18280 Kč | 1 859,14 Kč |
| 100 | 34,96410 Kč | 3 496,41 Kč |
| 250 | 32,23428 Kč | 8 058,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,73000 Kč | 54,73 Kč |
| 10 | 49,69900 Kč | 496,99 Kč |
| 25 | 47,08480 Kč | 1 177,12 Kč |
| 50 | 45,98580 Kč | 2 299,29 Kč |
| 100 | 43,79660 Kč | 4 379,66 Kč |
| 250 | 38,32196 Kč | 9 580,49 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |


