
5047543520 | |
|---|---|
DigiKey Part Number | 900-5047543520TR-ND - Tape & Reel (TR) 900-5047543520CT-ND - Cut Tape (CT) 900-5047543520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047543520 |
Description | CONN FPC 35POS 0.3MM R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047543520 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Gray |
Height Above Board 0.030" (0.75mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 17,50393 Kč | 525 117,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,42300 Kč | 274,23 Kč |
| 25 | 25,71000 Kč | 642,75 Kč |
| 50 | 24,47940 Kč | 1 223,97 Kč |
| 100 | 23,30780 Kč | 2 330,78 Kč |
| 250 | 21,84716 Kč | 5 461,79 Kč |
| 500 | 20,80398 Kč | 10 401,99 Kč |
| 1 000 | 19,81077 Kč | 19 810,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 100 | 26,87320 Kč | 2 687,32 Kč |
| 1 000 | 21,21533 Kč | 21 215,33 Kč |
| 2 500 | 19,80103 Kč | 49 502,58 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

