
5047543300 | |
|---|---|
DigiKey Part Number | 900-5047543300TR-ND - Tape & Reel (TR) 900-5047543300CT-ND - Cut Tape (CT) 900-5047543300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047543300 |
Description | CONN FPC 33POS 0.3MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047543300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.030" (0.75mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 24,36600 Kč | 609,15 Kč |
| 50 | 23,20280 Kč | 1 160,14 Kč |
| 100 | 22,09410 Kč | 2 209,41 Kč |
| 250 | 20,70908 Kč | 5 177,27 Kč |
| 500 | 19,71964 Kč | 9 859,82 Kč |
| 1 000 | 18,77851 Kč | 18 778,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 16,50863 Kč | 495 258,90 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |












