35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5047543500

DigiKey Part Number
900-5047543500TR-ND - Tape & Reel (TR)
900-5047543500CT-ND - Cut Tape (CT)
900-5047543500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5047543500
Description
CONN FPC 35POS 0.3MM R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5047543500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
35
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Gray
Height Above Board
0.030" (0.75mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 705
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 00021,56485 Kč646 945,50 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1027,42300 Kč274,23 Kč
2525,71000 Kč642,75 Kč
5024,47940 Kč1 223,97 Kč
10023,30780 Kč2 330,78 Kč
25021,84716 Kč5 461,79 Kč
50020,80398 Kč10 401,99 Kč
1 00019,81077 Kč19 810,77 Kč
2 50018,57105 Kč46 427,62 Kč
Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1035,78100 Kč357,81 Kč
10029,56100 Kč2 956,10 Kč
1 00023,33697 Kč23 336,97 Kč
2 50021,78114 Kč54 452,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč