35 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150310235

DigiKey Part Number
900-0150310235-ND
Manufacturer
Manufacturer Product Number
0150310235
Description
CABLE FFC/FPC 35POS 0.3MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150310235 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.079" (2.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1053,92300 Kč539,23 Kč
2550,53800 Kč1 263,45 Kč
5048,12740 Kč2 406,37 Kč
10045,82600 Kč4 582,60 Kč
25042,95604 Kč10 739,01 Kč
50040,90578 Kč20 452,89 Kč
1 00038,95423 Kč38 954,23 Kč
3 00036,05105 Kč108 153,15 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč