39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
5047543920
5047543920

5047543920

DigiKey Part Number
900-5047543920TR-ND - Tape & Reel (TR)
900-5047543920CT-ND - Cut Tape (CT)
900-5047543920DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5047543920
Description
CONN FPC 39POS 0.3MM R/A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5047543920 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
39
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Gray
Height Above Board
0.030" (0.75mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 00024,11009 Kč723 302,70 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1031,93800 Kč319,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč