
5047542520 | |
|---|---|
DigiKey Part Number | 900-5047542520TR-ND - Tape & Reel (TR) 900-5047542520CT-ND - Cut Tape (CT) 900-5047542520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047542520 |
Description | CONN FPC 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047542520 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 25 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Gray |
Height Above Board 0.030" (0.75mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 15,31444 Kč | 459 433,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 50 | 19,57440 Kč | 978,72 Kč |
| 100 | 18,63990 Kč | 1 863,99 Kč |
| 250 | 17,47116 Kč | 4 367,79 Kč |
| 500 | 16,63672 Kč | 8 318,36 Kč |
| 1 000 | 15,84257 Kč | 15 842,57 Kč |
| 2 500 | 14,85088 Kč | 37 127,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 100 | 21,04210 Kč | 2 104,21 Kč |
| 1 000 | 16,61215 Kč | 16 612,15 Kč |
| 2 500 | 15,50476 Kč | 38 761,90 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

