37 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5047543720

DigiKey Part Number
900-5047543720TR-ND - Tape & Reel (TR)
900-5047543720CT-ND - Cut Tape (CT)
900-5047543720DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5047543720
Description
CONN FPC 37POS 0.3MM R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5047543720 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
37
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Gray
Height Above Board
0.030" (0.75mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00020,71440 Kč103 572,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1034,45800 Kč344,58 Kč
10028,45650 Kč2 845,65 Kč
1 00022,46555 Kč22 465,55 Kč
2 50020,96793 Kč52 419,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč