11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5047541120

DigiKey Part Number
900-5047541120TR-ND - Tape & Reel (TR)
900-5047541120CT-ND - Cut Tape (CT)
900-5047541120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5047541120
Description
CONN FPC 11POS 0.3MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5047541120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
11
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Gray
Height Above Board
0.030" (0.75mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 035
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0009,18142 Kč367 256,80 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,73300 Kč137,33 Kč
2512,87600 Kč321,90 Kč
5012,26280 Kč613,14 Kč
10011,67700 Kč1 167,70 Kč
25010,94416 Kč2 736,04 Kč
50010,42130 Kč5 210,65 Kč
1 0009,92365 Kč9 923,65 Kč
2 5009,30236 Kč23 255,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1015,93700 Kč159,37 Kč
10013,28120 Kč1 328,12 Kč
1 00010,62436 Kč10 624,36 Kč
2 5009,62834 Kč24 070,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč