



0529910608 | |
|---|---|
DigiKey Part Number | WM24011TR-ND - Tape & Reel (TR) WM24011CT-ND - Cut Tape (CT) WM24011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0529910608 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529910608 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3mm, 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.089" (2.26mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,41200 Kč | 764,12 Kč |
| 25 | 71,61160 Kč | 1 790,29 Kč |
| 50 | 68,19320 Kč | 3 409,66 Kč |
| 100 | 64,93630 Kč | 6 493,63 Kč |
| 250 | 60,86984 Kč | 15 217,46 Kč |
| 500 | 59,60198 Kč | 29 800,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,28619 Kč | 153 858,57 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |




