
0537480504 | |
|---|---|
DigiKey Part Number | WM3946TR-ND - Tape & Reel (TR) WM3946CT-ND - Cut Tape (CT) WM3946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537480504 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0537480504 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,30700 Kč | 763,07 Kč |
| 25 | 71,52760 Kč | 1 788,19 Kč |
| 50 | 68,11340 Kč | 3 405,67 Kč |
| 100 | 64,85860 Kč | 6 485,86 Kč |
| 250 | 60,79760 Kč | 15 199,40 Kč |
| 500 | 59,52430 Kč | 29 762,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,84259 Kč | 140 527,77 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |









