New Product
11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20655-011E-01

DigiKey Part Number
5378-20655-011E-01TR-ND - Tape & Reel (TR)
5378-20655-011E-01CT-ND - Cut Tape (CT)
5378-20655-011E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20655-011E-01
Description
MINIFLEX 3-BFN L-LK-HD 11P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable End Type
Notched
Manufacturer
I-PEX
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
11
Material Flammability Rating
UL94 V-0
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.3A
Termination
Solder
Contact Finish Thickness
3.94µin (0.10µm)
FFC, FCB Thickness
0.20mm
Housing Color
Beige
Height Above Board
0.035" (0.88mm)
Actuator Color
Beige
Locking Feature
Flip Lock, Backlock
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20599-011E-01I-PEX3 8765378-20599-011E-01CT-ND10,08000 KčParametric Equivalent
In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1012,01100 Kč120,11 Kč
2511,26320 Kč281,58 Kč
5010,72580 Kč536,29 Kč
10010,21130 Kč1 021,13 Kč
2509,57172 Kč2 392,93 Kč
5009,11398 Kč4 556,99 Kč
1 0008,67868 Kč8 678,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,86979 Kč31 479,16 Kč
8 0007,49432 Kč59 954,56 Kč
12 0007,28312 Kč87 397,44 Kč
20 0007,02549 Kč140 509,80 Kč
28 0006,86086 Kč192 104,08 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč