
5047542500 | |
|---|---|
DigiKey Part Number | 900-5047542500TR-ND - Tape & Reel (TR) 900-5047542500CT-ND - Cut Tape (CT) 900-5047542500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047542500 |
Description | CONN FPC 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047542500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 25 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.030" (0.75mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 13,70749 Kč | 411 224,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 50 | 19,57440 Kč | 978,72 Kč |
| 100 | 18,63990 Kč | 1 863,99 Kč |
| 250 | 17,47116 Kč | 4 367,79 Kč |
| 500 | 16,63672 Kč | 8 318,36 Kč |
| 1 000 | 15,84257 Kč | 15 842,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,01100 Kč | 280,11 Kč |
| 100 | 23,14610 Kč | 2 314,61 Kč |
| 1 000 | 18,27351 Kč | 18 273,51 Kč |
| 2 500 | 17,05516 Kč | 42 637,90 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |













