25 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150310625

DigiKey Part Number
900-0150310625-ND
Manufacturer
Manufacturer Product Number
0150310625
Description
CABLE FFC/FPC 25POS 0.3MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150310625 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
25
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.079" (2.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1078,88900 Kč788,89 Kč
2573,93800 Kč1 848,45 Kč
5070,40620 Kč3 520,31 Kč
10067,04450 Kč6 704,45 Kč
25062,84616 Kč15 711,54 Kč
50059,84724 Kč29 923,62 Kč
1 00056,99214 Kč56 992,14 Kč
3 00052,74579 Kč158 237,37 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč