
5047543320 | |
|---|---|
DigiKey Part Number | 900-5047543320TR-ND - Tape & Reel (TR) 900-5047543320CT-ND - Cut Tape (CT) 900-5047543320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047543320 |
Description | CONN FPC 33POS 0.3MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047543320 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 33 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Gray |
Height Above Board 0.030" (0.75mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 20,33863 Kč | 610 158,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 24,36600 Kč | 609,15 Kč |
| 50 | 23,20280 Kč | 1 160,14 Kč |
| 100 | 22,09410 Kč | 2 209,41 Kč |
| 250 | 20,70908 Kč | 5 177,27 Kč |
| 500 | 19,71964 Kč | 9 859,82 Kč |
| 1 000 | 18,77851 Kč | 18 778,51 Kč |
| 2 500 | 17,60313 Kč | 44 007,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,67800 Kč | 306,78 Kč |
| 100 | 25,34250 Kč | 2 534,25 Kč |
| 1 000 | 20,00647 Kč | 20 006,47 Kč |
| 2 500 | 18,67276 Kč | 46 681,90 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

