Powerpole® Series Connectors

Anderson Power’s Powerpole connectors combine high-quality materials with a cost-effective and innovative design for versatility

Image of Anderson Power Products' Powerpole® Series ConnectorsAnderson Power’s Powerpole series connectors feature four housing sizes that can carry a wide range of amperage and wire sizes in the most compact footprint. The series handles currents up to 350 A and wire sizes of 20 AWG (0.75 mm²) to 3/0 AWG (70 mm²). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. These Powerpole connectors combine high-quality materials with a cost-effective and innovative design for powerful versatility.

Powerpole Pak PP15 to PP45 series connectors have shell-enclosed stacked groupings of PP15 to PP45-sized housings in a durable black shell for a finished connector appearance and additional features. Plug shells offer the option of integral latches and strain relief to help secure connection. Inline, panel mount, and blindmate configurations are available.

Powerpole PP75 series connectors have housings that can be used for wire-to-wire, wire-to-board, and wire-to-busbar applications. Wire sizes from 16 AWG (1.3 mm²) to 6 AWG (13.3 mm²) offer power capabilities of up to 120 amps per pole. Locking housings can secure Powerpole housings to each other and to mounting pads.

Powerpole PP120 series have housings designed to accommodate up to 1/0 AWG (50 mm²) wires and handle high currents up to 240 A. Reduced bushings allow PP120 to accept down to 8 AWG (10 mm²) wires. Multiple colors of stackable housings combine with low-resistance flat wiping technology to offer powerful connection capability.

Powerpole PP180 series connectors have the largest of the Powerpole series housings. They are designed to accommodate up to 3/0 AWG (70 mm²) wires and handle high currents of up to 350 A. Busbar contacts are also available for power inputs and takeoffs. Color-coded housings minimize user confusion and the potential of cross-mating circuits.

Features
  • Flat wiping contact system
    • Allows for minimal contact resistance at high current; wiping action cleans contact surface during connection/disconnection
  • Interchangeable genderless design
    • Makes assembly quick and easy and reduces number of parts stocked
  • Silver-plated contacts (also offer tin on PP15 and PP45)
    • Offer greatest longevity when using high power, elevated temperature applications
  • Chemically resistant housings available
  • Color-coded housings
    • Help to ensure that connectors are assembled and mated correctly
  • Molded-in dovetails
    • Secures individual connectors together
  • UL94 V-0 housing material
    • Provides security in the knowledge that the connector chosen meets strict flammability ratings

PowerPole® PP15/PP45 Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG 1POS BLACK1327G6-BKCONN HSG 1POS BLACK37658 - Immediate$12.81View Details
CONN HSG 1POS RED1327-BKCONN HSG 1POS RED24357 - Immediate$12.81View Details
CONN HSG 1POS BLACK1327G6CONN HSG 1POS BLACK30725 - Immediate$14.70View Details
CONN HSG 1POS RED1327CONN HSG 1POS RED10045 - Immediate$14.70View Details
CONN HSG 1POS WHITE1327G7-BKCONN HSG 1POS WHITE6818 - Immediate$13.65View Details
CONN HSG 1POS BROWN1327G21-BKCONN HSG 1POS BROWN923 - Immediate$14.91View Details

PowerPole® PP75 Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG 1POS REDP5916G7-BKCONN HSG 1POS RED1867 - Immediate$56.90View Details
CONN HSG 1POS BLACK75LOKBLK-BKCONN HSG 1POS BLACK1552 - Immediate$74.96View Details
CONN HSG 1POS BLUE5916-BKCONN HSG 1POS BLUE0 - Immediate$54.38View Details
CONN HSG 1POS GREEN5916G6-BKCONN HSG 1POS GREEN1947 - Immediate$54.38View Details
CONN HSG 1POS WHITE5916G5CONN HSG 1POS WHITE1874 - Immediate$68.03View Details
CONN HSG 1POS BLUE5916CONN HSG 1POS BLUE378 - Immediate$58.37View Details

PowerPole® PP120 Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG 1POS RED1321G3CONN HSG 1POS RED1275 - Immediate$168.61View Details
CONN HSG 1POS RED1321G3-BKCONN HSG 1POS RED1736 - Immediate$147.83View Details
CONN HSG 1POS BLACK1321G1-BKCONN HSG 1POS BLACK1751 - Immediate$147.83View Details
CONN HSG 1POS GREEN1321G4CONN HSG 1POS GREEN0 - Immediate$223.84View Details
CONN HSG 1POS BLACK1321G1CONN HSG 1POS BLACK481 - Immediate$196.33View Details
CONN HSG 1POS WHITE1321G2CONN HSG 1POS WHITE131 - Immediate$196.33View Details
CONN HSG 1POS BLUE1321CONN HSG 1POS BLUE202 - Immediate$196.33View Details
CONN HSG 1POS GRAY1321G8-BKCONN HSG 1POS GRAY0 - Immediate$113.18View Details
CONN HSG 1POS BLUE1321-BKCONN HSG 1POS BLUE0 - Immediate$110.96View Details
CONN HSG 1POS WHITE1321G2-BKCONN HSG 1POS WHITE0 - Immediate$172.18View Details
CONN HSG 1POS GREEN1321G4-BKCONN HSG 1POS GREEN277 - Immediate$172.18View Details
CONN HSG 1POS GRAY1321G8CONN HSG 1POS GRAY34 - Immediate$223.84View Details
CONN HSG 1POS ORANGE1321G5-BKCONN HSG 1POS ORANGE0 - Immediate$110.96View Details
CONN HSG 1POS BROWN1321G6-BKCONN HSG 1POS BROWN0 - Immediate$110.96View Details
CONN HSG 1POS YELLOW1321G7-BKCONN HSG 1POS YELLOW0 - Immediate$110.96View Details
CONN HSG 1POS YELLOW1321G7CONN HSG 1POS YELLOW50 - Immediate$223.84View Details
CONN HSG 1POS BROWN1321G6CONN HSG 1POS BROWN0 - Immediate$169.77View Details
CONN HSG 1POS ORANGE1321G5CONN HSG 1POS ORANGE0 - Immediate$169.77View Details

PowerPole® PP180 Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG 1POS BLACK1381G1-BKCONN HSG 1POS BLACK583 - Immediate$255.55View Details
CONN HSG 1POS RED1381G3-BKCONN HSG 1POS RED622 - Immediate$255.55View Details
CONN HSG 1POS BLUE1381-BKCONN HSG 1POS BLUE228 - Immediate$255.55View Details
CONN HSG 1POS BLUE1381CONN HSG 1POS BLUE106 - Immediate$337.65View Details
CONN HSG 1POS GREEN1381G4-BKCONN HSG 1POS GREEN13 - Immediate$255.55View Details
CONN HSG 1POS BLACK1381G1CONN HSG 1POS BLACK87 - Immediate$328.83View Details
CONN HSG 1POS RED1381G3CONN HSG 1POS RED135 - Immediate$303.00View Details
CONN HSG 1POS WHITE1381G2-BKCONN HSG 1POS WHITE100 - Immediate$255.55View Details
CONN HSG 1POS GREEN1381G4CONN HSG 1POS GREEN50 - Immediate$339.33View Details
CONN HSG 1POS WHITE1381G2CONN HSG 1POS WHITE74 - Immediate$339.33View Details
Published: 2023-03-29