
75LOKBLK-BK | |
|---|---|
DigiKey Part Number | 2243-75LOKBLK-BK-ND |
Manufacturer | |
Manufacturer Product Number | 75LOKBLK-BK |
Description | CONN HSG 1POS BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Black |
Series | Features Stackable |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 120 A |
Number of Positions 1 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 66,75300 Kč | 667,53 Kč |
| 25 | 62,56560 Kč | 1 564,14 Kč |
| 50 | 59,57560 Kč | 2 978,78 Kč |
| 100 | 56,72820 Kč | 5 672,82 Kč |
| 250 | 53,17532 Kč | 13 293,83 Kč |
| 500 | 50,63752 Kč | 25 318,76 Kč |
| 1 000 | 48,22212 Kč | 48 222,12 Kč |
| 3 000 | 44,62866 Kč | 133 885,98 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |











