1 Position Blade Type Power Housing Connector Non-Gendered Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75LOKRED-BK

DigiKey Part Number
2243-75LOKRED-BK-ND
Manufacturer
Manufacturer Product Number
75LOKRED-BK
Description
CONN HSG 1POS RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Red
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1066,75300 Kč667,53 Kč
2562,56560 Kč1 564,14 Kč
5059,57560 Kč2 978,78 Kč
10056,72820 Kč5 672,82 Kč
25053,17532 Kč13 293,83 Kč
50050,63752 Kč25 318,76 Kč
1 00048,22212 Kč48 222,12 Kč
3 00044,62866 Kč133 885,98 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč