
75LOKBLK | |
|---|---|
DigiKey Part Number | 2243-75LOKBLK-ND |
Manufacturer | |
Manufacturer Product Number | 75LOKBLK |
Description | CONN HSG 1POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 102,47000 Kč | 1 024,70 Kč |
| 25 | 96,05320 Kč | 2 401,33 Kč |
| 50 | 91,46720 Kč | 4 573,36 Kč |
| 100 | 87,09760 Kč | 8 709,76 Kč |
| 250 | 81,64612 Kč | 20 411,53 Kč |
| 500 | 77,75014 Kč | 38 875,07 Kč |
| 1 000 | 74,04210 Kč | 74 042,10 Kč |
| 2 500 | 69,41233 Kč | 173 530,82 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |





