1 Position Blade Type Power Housing Connector Non-Gendered Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5916G7-BK

DigiKey Part Number
2243-P5916G7-BK-ND
Manufacturer
Manufacturer Product Number
P5916G7-BK
Description
CONN HSG 1POS RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Anderson Power Products, Inc.
Color
Red
Series
Features
Chemical Resistant, Stackable
Packaging
Bulk
Fastening Type
Spring Retention
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Non-Gendered
Voltage Rating
600 V
Contact Type
Non-Gendered
Current Rating (Amps)
120 A
Number of Positions
1
Material - Insulation
Polycarbonate (PC)
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 834
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1050,64700 Kč506,47 Kč
2547,48080 Kč1 187,02 Kč
5045,20860 Kč2 260,43 Kč
10043,04800 Kč4 304,80 Kč
25040,35144 Kč10 087,86 Kč
50038,42550 Kč19 212,75 Kč
1 00036,59195 Kč36 591,95 Kč
3 00033,86466 Kč101 593,98 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč