
1381-BK | |
|---|---|
DigiKey Part Number | 2243-1381-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1381-BK |
Description | CONN HSG 1POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 180 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,72000 Kč | 267,72 Kč |
| 10 | 227,49200 Kč | 2 274,92 Kč |
| 25 | 213,23040 Kč | 5 330,76 Kč |
| 50 | 203,05480 Kč | 10 152,74 Kč |
| 100 | 193,36430 Kč | 19 336,43 Kč |
| 250 | 181,26480 Kč | 45 316,20 Kč |
| 500 | 172,62162 Kč | 86 310,81 Kč |
| 1 000 | 164,39355 Kč | 164 393,55 Kč |
| Unit Price without VAT: | 267,72000 Kč |
|---|---|
| Unit Price with VAT: | 323,94120 Kč |










