
1381G4 | |
|---|---|
DigiKey Part Number | 2243-1381G4-ND |
Manufacturer | |
Manufacturer Product Number | 1381G4 |
Description | CONN HSG 1POS GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Green | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 180 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,26000 Kč | 346,26 Kč |
| 10 | 294,22400 Kč | 2 942,24 Kč |
| 25 | 275,79600 Kč | 6 894,90 Kč |
| 50 | 262,63460 Kč | 13 131,73 Kč |
| 100 | 250,10300 Kč | 25 010,30 Kč |
| 250 | 234,45696 Kč | 58 614,24 Kč |
| 500 | 223,27972 Kč | 111 639,86 Kč |
| Unit Price without VAT: | 346,26000 Kč |
|---|---|
| Unit Price with VAT: | 418,97460 Kč |






