
1321G4 | |
|---|---|
DigiKey Part Number | 2243-1321G4-ND |
Manufacturer | |
Manufacturer Product Number | 1321G4 |
Description | CONN HSG 1POS GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Green | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 10 | 194,00100 Kč | 1 940,01 Kč |
| 25 | 181,85120 Kč | 4 546,28 Kč |
| 50 | 173,16640 Kč | 8 658,32 Kč |
| 100 | 164,90150 Kč | 16 490,15 Kč |
| 250 | 154,58308 Kč | 38 645,77 Kč |
| 500 | 147,21068 Kč | 73 605,34 Kč |
| 1 000 | 140,19294 Kč | 140 192,94 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |







