
1381G3 | |
|---|---|
DigiKey Part Number | 2243-1381G3-ND |
Manufacturer | |
Manufacturer Product Number | 1381G3 |
Description | CONN HSG 1POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 180 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,09000 Kč | 309,09 Kč |
| 10 | 262,70600 Kč | 2 627,06 Kč |
| 25 | 246,24760 Kč | 6 156,19 Kč |
| 50 | 234,49300 Kč | 11 724,65 Kč |
| 100 | 223,30320 Kč | 22 330,32 Kč |
| 250 | 209,33160 Kč | 52 332,90 Kč |
| 500 | 199,35166 Kč | 99 675,83 Kč |
| 1 000 | 189,84985 Kč | 189 849,85 Kč |
| Unit Price without VAT: | 309,09000 Kč |
|---|---|
| Unit Price with VAT: | 373,99890 Kč |








