1 Position Blade Type Power Housing Connector Non-Gendered Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Blade Type Power Housing Connector Non-Gendered Yellow
1321G7

1321G7

DigiKey Part Number
2243-1321G7-ND
Manufacturer
Manufacturer Product Number
1321G7
Description
CONN HSG 1POS YELLOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Yellow
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,55000 Kč234,55 Kč
10199,31300 Kč1 993,13 Kč
25186,83200 Kč4 670,80 Kč
50177,91180 Kč8 895,59 Kč
100169,42240 Kč16 942,24 Kč
250158,82048 Kč39 705,12 Kč
500151,24608 Kč75 623,04 Kč
1 000144,03620 Kč144 036,20 Kč
Manufacturers Standard Package
Unit Price without VAT:234,55000 Kč
Unit Price with VAT:283,80550 Kč