
1340G2 | |
|---|---|
DigiKey Part Number | 2243-1340G2-ND |
Manufacturer | |
Manufacturer Product Number | 1340G2 |
Description | TERM BLADE NON-GEND 8AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 8 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 98,31300 Kč | 983,13 Kč |
| 25 | 92,15600 Kč | 2 303,90 Kč |
| 50 | 87,75060 Kč | 4 387,53 Kč |
| 100 | 83,55940 Kč | 8 355,94 Kč |
| 250 | 78,32840 Kč | 19 582,10 Kč |
| 500 | 74,59162 Kč | 37 295,81 Kč |
| 1 000 | 71,03392 Kč | 71 033,92 Kč |
| 2 500 | 66,59171 Kč | 166 479,28 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |













