
SBS75GBRN-BK | |
|---|---|
DigiKey Part Number | 2243-SBS75GBRN-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBS75GBRN-BK |
Description | CONN HSG 3POS BROWN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Non-Gendered Brown |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Brown |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 110 A |
Number of Positions 3 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 127,81500 Kč | 1 278,15 Kč |
| 25 | 119,79760 Kč | 2 994,94 Kč |
| 50 | 114,07380 Kč | 5 703,69 Kč |
| 100 | 108,62690 Kč | 10 862,69 Kč |
| 250 | 101,82772 Kč | 25 456,93 Kč |
| 500 | 96,97086 Kč | 48 485,43 Kč |
| 1 000 | 92,34647 Kč | 92 346,47 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |











