Blade Contact 8 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1340G2-BK

DigiKey Part Number
2243-1340G2-BK-ND
Manufacturer
Manufacturer Product Number
1340G2-BK
Description
TERM BLADE NON-GEND 8AWG SILVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact 8 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Anderson Power Products, Inc.
Wire Gauge
8 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Type
Machined
Contact Type
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1064,71600 Kč647,16 Kč
2560,65920 Kč1 516,48 Kč
5057,76120 Kč2 888,06 Kč
10055,00220 Kč5 500,22 Kč
25051,55848 Kč12 889,62 Kč
50049,09794 Kč24 548,97 Kč
2 00044,52584 Kč89 051,68 Kč
4 00042,40310 Kč169 612,40 Kč
Manufacturers Standard Package
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč