2 Position Blade Type Power Housing Connector Non-Gendered Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS75GBLU

DigiKey Part Number
2243-SBS75GBLU-ND
Manufacturer
Manufacturer Product Number
SBS75GBLU
Description
CONN HSG 2POS BLUE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Blue
Features
-
Stacking Direction
-
Fastening Type
-
Note
Contacts Sold Separately
Voltage Rating
600 V
Material - Insulation
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,36000 Kč205,36 Kč
10174,51400 Kč1 745,14 Kč
25163,58280 Kč4 089,57 Kč
50155,77580 Kč7 788,79 Kč
100148,33830 Kč14 833,83 Kč
250139,05464 Kč34 763,66 Kč
500132,42304 Kč66 211,52 Kč
1 000126,10958 Kč126 109,58 Kč
Manufacturers Standard Package
Unit Price without VAT:205,36000 Kč
Unit Price with VAT:248,48560 Kč