
1339G3-BK | |
|---|---|
DigiKey Part Number | 2243-1339G3-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1339G3-BK |
Description | TERM BLADE NON-GEND 10-12AWG SIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,48000 Kč | 48,48 Kč |
| 10 | 41,21700 Kč | 412,17 Kč |
| 25 | 38,63240 Kč | 965,81 Kč |
| 50 | 36,78500 Kč | 1 839,25 Kč |
| 100 | 35,02900 Kč | 3 502,90 Kč |
| 250 | 32,83352 Kč | 8 208,38 Kč |
| 500 | 31,26642 Kč | 15 633,21 Kč |
| 1 000 | 29,77443 Kč | 29 774,43 Kč |
| 3 000 | 27,55505 Kč | 82 665,15 Kč |
| Unit Price without VAT: | 48,48000 Kč |
|---|---|
| Unit Price with VAT: | 58,66080 Kč |



























