
SBS50RED#10/12 | |
|---|---|
DigiKey Part Number | 2243-SBS50RED#10/12-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SBS50RED#10/12 |
Description | CONN PLUG 2POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Wire Gauge 10-12 AWG |
Series | Fastening Type Spring Retention |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Connector Style 2 Poles | Voltage Rating 600 V |
Connector Type Non-Gendered | Current Rating (Amps) 110 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 105°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,82000 Kč | 269,82 Kč |
| 10 | 234,44300 Kč | 2 344,43 Kč |
| Unit Price without VAT: | 269,82000 Kč |
|---|---|
| Unit Price with VAT: | 326,48220 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 1339G3-BK | TERM BLADE NON-GEND 10-12AWG SIL | 2 |
| SBS50RED-BK | CONN HSG 2POS RED | 1 |

