2 Position Blade Type Power Housing Connector Non-Gendered Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS50BLU

DigiKey Part Number
2243-SBS50BLU-ND
Manufacturer
Manufacturer Product Number
SBS50BLU
Description
CONN HSG 2POS BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Blue
Features
-
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
50 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1195,07000 Kč195,07 Kč
10165,82100 Kč1 658,21 Kč
25155,41880 Kč3 885,47 Kč
50147,99820 Kč7 399,91 Kč
100140,93440 Kč14 093,44 Kč
250132,11520 Kč33 028,80 Kč
500125,81414 Kč62 907,07 Kč
1 000119,81564 Kč119 815,64 Kč
Manufacturers Standard Package
Unit Price without VAT:195,07000 Kč
Unit Price with VAT:236,03470 Kč