
5905 | |
|---|---|
DigiKey Part Number | 2243-5905-ND |
Manufacturer | |
Manufacturer Product Number | 5905 |
Description | CABLE CLAMP SB50 4.27-11.43MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clamp For SB® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clamp | |
For Use With/Related Products | SB® 50 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 198,45200 Kč | 1 984,52 Kč |
| 25 | 186,02560 Kč | 4 650,64 Kč |
| 50 | 177,13920 Kč | 8 856,96 Kč |
| 100 | 168,68530 Kč | 16 868,53 Kč |
| 250 | 158,12920 Kč | 39 532,30 Kč |
| 500 | 150,58800 Kč | 75 294,00 Kč |
| 1 000 | 143,40962 Kč | 143 409,62 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |


















