
220603 | |
|---|---|
DigiKey Part Number | 2181-220603-ND 2181-220603-DS-ND |
Manufacturer | |
Manufacturer Product Number | 220603 |
Description | CABLE 3 COND 6 AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.776" (19.71mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,87000 Kč | 392,87 Kč |
| 5 | 350,70800 Kč | 1 753,54 Kč |
| 10 | 333,74200 Kč | 3 337,42 Kč |
| 25 | 312,40000 Kč | 7 810,00 Kč |
| 50 | 297,03360 Kč | 14 851,68 Kč |
| 100 | 282,28450 Kč | 28 228,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 190,81030 Kč | 190 810,30 Kč |
| Unit Price without VAT: | 392,87000 Kč |
|---|---|
| Unit Price with VAT: | 475,37270 Kč |





