
601402 | |
|---|---|
DigiKey Part Number | 2181-601402-ND 2181-601402-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601402 |
Description | CABLE 2 COND 14 AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.337" (8.56mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 5 | 64,25400 Kč | 321,27 Kč |
| 10 | 61,16700 Kč | 611,67 Kč |
| 25 | 57,33280 Kč | 1 433,32 Kč |
| 50 | 54,56120 Kč | 2 728,06 Kč |
| 100 | 51,90710 Kč | 5 190,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,76846 Kč | 79 421,15 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |




