
PSBS50GRN-BK | |
|---|---|
DigiKey Part Number | 2243-PSBS50GRN-BK-ND |
Manufacturer | |
Manufacturer Product Number | PSBS50GRN-BK |
Description | CONN HSG 2POS GREEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Green | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 99,74100 Kč | 997,41 Kč |
| 25 | 93,49160 Kč | 2 337,29 Kč |
| 50 | 89,02320 Kč | 4 451,16 Kč |
| 100 | 84,77310 Kč | 8 477,31 Kč |
| 250 | 79,46568 Kč | 19 866,42 Kč |
| 500 | 75,67428 Kč | 37 837,14 Kč |
| 1 000 | 72,06493 Kč | 72 064,93 Kč |
| 2 500 | 67,55829 Kč | 168 895,73 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |










