
990-BK | |
|---|---|
DigiKey Part Number | 2243-990-BK-ND |
Manufacturer | |
Manufacturer Product Number | 990-BK |
Description | CABLE CLAMP SB50 6-8AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SBS® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SBS® 50 Series | |
Specifications | 6-8 AWG | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 130,94400 Kč | 1 309,44 Kč |
| 25 | 122,73760 Kč | 3 068,44 Kč |
| 50 | 116,87900 Kč | 5 843,95 Kč |
| 100 | 111,29780 Kč | 11 129,78 Kč |
| 250 | 104,33068 Kč | 26 082,67 Kč |
| 500 | 99,35414 Kč | 49 677,07 Kč |
| 1 000 | 94,61657 Kč | 94 616,57 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |














