Image for PSBS50RED-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSBS50RED-BK

DigiKey Part Number
2243-PSBS50RED-BK-ND
Manufacturer
Manufacturer Product Number
PSBS50RED-BK
Description
CONN HSG 2POS RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Red
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
110 A
Material - Insulation
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00066,48471 Kč66 484,71 Kč
Unit Price without VAT:66,48471 Kč
Unit Price with VAT:80,44650 Kč