
113890P1 | |
|---|---|
DigiKey Part Number | 2243-113890P1-ND |
Manufacturer | |
Manufacturer Product Number | 113890P1 |
Description | SB50 DUST COVER,RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For Power Series 50 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | Power Series 50 | |
Specifications | - | |
Color | Red | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 166,68200 Kč | 1 666,82 Kč |
| 25 | 156,24200 Kč | 3 906,05 Kč |
| 50 | 148,78340 Kč | 7 439,17 Kč |
| 100 | 141,68190 Kč | 14 168,19 Kč |
| 250 | 132,81488 Kč | 33 203,72 Kč |
| 500 | 126,48062 Kč | 63 240,31 Kč |
| 1 000 | 120,44978 Kč | 120 449,78 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |















